Part Details for 9C1210128R25FLPF4 by YAGEO Corporation
Overview of 9C1210128R25FLPF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C1210128R25FLPF4
9C1210128R25FLPF4 CAD Models
9C1210128R25FLPF4 Part Data Attributes
|
9C1210128R25FLPF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C1210128R25FLPF4
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C1210128R25FLPF4
This table gives cross-reference parts and alternative options found for 9C1210128R25FLPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C1210128R25FLPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239073538258 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C1210128R25FLPF4 vs 239073538258 |
9C12105A8R25FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | 9C1210128R25FLPF4 vs 9C12105A8R25FLPFT |
9C1210128R25FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | 9C1210128R25FLPF4 vs 9C1210128R25FLPFT |
9C12105A8R25FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | 9C1210128R25FLPF4 vs 9C12105A8R25FLPF4 |
239073558258L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 8.25ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C1210128R25FLPF4 vs 239073558258L |