Part Details for 9C1210121R10JLPF4 by YAGEO Corporation
Overview of 9C1210121R10JLPF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C1210121R10JLPF4
9C1210121R10JLPF4 CAD Models
9C1210121R10JLPF4 Part Data Attributes
|
9C1210121R10JLPF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C1210121R10JLPF4
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 9C1210121R10JLPF4
This table gives cross-reference parts and alternative options found for 9C1210121R10JLPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C1210121R10JLPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C1210121R10JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 9C1210121R10JLPF4 vs 9C1210121R10JLPFT |
9C12105A1R10JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | 9C1210121R10JLPF4 vs 9C12105A1R10JLPF4 |
239073570118L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 9C1210121R10JLPF4 vs 239073570118L |
239073571118L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C1210121R10JLPF4 vs 239073571118L |
9C12105A1R10JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.1ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | YAGEO Corporation | 9C1210121R10JLPF4 vs 9C12105A1R10JLPFT |