Part Details for 9C12063A9764FKPF3 by YAGEO Corporation
Overview of 9C12063A9764FKPF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C12063A9764FKPF3
9C12063A9764FKPF3 CAD Models
9C12063A9764FKPF3 Part Data Attributes
|
9C12063A9764FKPF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C12063A9764FKPF3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 9760000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C12063A9764FKPF3
This table gives cross-reference parts and alternative options found for 9C12063A9764FKPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C12063A9764FKPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-9764-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 9C12063A9764FKPF3 vs FCF06FV-9764-W |
CRCW12069M76FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 9C12063A9764FKPF3 vs CRCW12069M76FKEAC |
RC1206FR-079M76L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 9C12063A9764FKPF3 vs RC1206FR-079M76L |
HQ06S4F9764TEE | Fixed Resistor, 0.25W, 9760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 9C12063A9764FKPF3 vs HQ06S4F9764TEE |
RC1206FR-109M76 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C12063A9764FKPF3 vs RC1206FR-109M76 |
232272919765L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | 9C12063A9764FKPF3 vs 232272919765L |
FCF06FV-9764 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 9C12063A9764FKPF3 vs FCF06FV-9764 |
RCM3216F9764CS | Fixed Resistor, | Samsung Electro-Mechanics | 9C12063A9764FKPF3 vs RCM3216F9764CS |
9C12063A9764FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C12063A9764FKPF3 vs 9C12063A9764FKPFT |
CR1206F9M76P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 9760000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | 9C12063A9764FKPF3 vs CR1206F9M76P10 |