Part Details for 9C12063A4300FKT by YAGEO Corporation
Overview of 9C12063A4300FKT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C12063A4300FKT
9C12063A4300FKT CAD Models
9C12063A4300FKT Part Data Attributes
|
9C12063A4300FKT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C12063A4300FKT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e3 | |
Manufacturer Series | 9C | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C12063A4300FKT
This table gives cross-reference parts and alternative options found for 9C12063A4300FKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C12063A4300FKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR1206FZ430RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 430ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | 9C12063A4300FKT vs PCR1206FZ430RF |
CR32-431FC | Fixed Resistor, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | 9C12063A4300FKT vs CR32-431FC |
RK73H2BLBC4300F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 430ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | 9C12063A4300FKT vs RK73H2BLBC4300F |
RMCG1/84301%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 430ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 9C12063A4300FKT vs RMCG1/84301%R |
RC3216F4300GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 9C12063A4300FKT vs RC3216F4300GS |
RMAW32K431FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | 9C12063A4300FKT vs RMAW32K431FTP |
CR1206430F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 430ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | 9C12063A4300FKT vs CR1206430F |
WCR1206Z430RF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | 9C12063A4300FKT vs WCR1206Z430RF |
RC3216F4300AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 430ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 9C12063A4300FKT vs RC3216F4300AS |
WCR1206Z430RF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 430ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | 9C12063A4300FKT vs WCR1206Z430RF |