Part Details for 9C12063A3306JMPFT by YAGEO Corporation
Overview of 9C12063A3306JMPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C12063A3306JMPFT
9C12063A3306JMPFT CAD Models
9C12063A3306JMPFT Part Data Attributes
|
9C12063A3306JMPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C12063A3306JMPFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000000ohm, 200V, 5% +/-Tol, -300,300ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 33000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC-HIGH OHMIC | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 9C12063A3306JMPFT
This table gives cross-reference parts and alternative options found for 9C12063A3306JMPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C12063A3306JMPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206JR-0733M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C12063A3306JMPFT vs RC1206JR-0733M |
235052010336 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C12063A3306JMPFT vs 235052010336 |
9C12063A3306JMPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000000ohm, 200V, 5% +/-Tol, -300,300ppm/Cel, 1206, | YAGEO Corporation | 9C12063A3306JMPFT vs 9C12063A3306JMPF3 |
RC1206JR-1333M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C12063A3306JMPFT vs RC1206JR-1333M |
RC1206JR-1033M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 33000000ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C12063A3306JMPFT vs RC1206JR-1033M |