Part Details for 9C12063A11R5FKPF4 by YAGEO Corporation
Overview of 9C12063A11R5FKPF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C12063A11R5FKPF4
9C12063A11R5FKPF4 CAD Models
9C12063A11R5FKPF4 Part Data Attributes
|
9C12063A11R5FKPF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C12063A11R5FKPF4
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC1206 | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 9C12063A11R5FKPF4
This table gives cross-reference parts and alternative options found for 9C12063A11R5FKPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C12063A11R5FKPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-11R5-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 9C12063A11R5FKPF4 vs MC1206-11R5-FB101 |
CR1206F11R5P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | 9C12063A11R5FKPF4 vs CR1206F11R5P10 |
MC1206-11R5-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 9C12063A11R5FKPF4 vs MC1206-11R5-FB |
CAR12F11R5CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | 9C12063A11R5FKPF4 vs CAR12F11R5CT |
NMCT1206FG11R5 | RESISTOR, 0.25W, 1%, 100ppm, 11.5ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 9C12063A11R5FKPF4 vs NMCT1206FG11R5 |
232272481159L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C12063A11R5FKPF4 vs 232272481159L |
RK73H2BXTD11R5F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | 9C12063A11R5FKPF4 vs RK73H2BXTD11R5F |
CRCW120611R5FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 9C12063A11R5FKPF4 vs CRCW120611R5FKEAC |
FCF06FS-11R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 9C12063A11R5FKPF4 vs FCF06FS-11R5 |
RC1206FR-1311R5P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | 9C12063A11R5FKPF4 vs RC1206FR-1311R5P |