Part Details for 9C08052A9R10JLPF3 by YAGEO Corporation
Overview of 9C08052A9R10JLPF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A9R10JLPF3
9C08052A9R10JLPF3 CAD Models
9C08052A9R10JLPF3 Part Data Attributes
|
9C08052A9R10JLPF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A9R10JLPF3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A9R10JLPF3
This table gives cross-reference parts and alternative options found for 9C08052A9R10JLPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A9R10JLPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-109R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A9R10JLPF3 vs RC0805JR-109R1 |
RK73B2ARTTPD9R1J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A9R10JLPF3 vs RK73B2ARTTPD9R1J |
CRCW08059R1JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9C08052A9R10JLPF3 vs CRCW08059R1JRT1 |
CR-05JLF---9R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 9C08052A9R10JLPF3 vs CR-05JLF---9R1 |
CAR10J9R1CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 9C08052A9R10JLPF3 vs CAR10J9R1CT |
CAS10J9R1CT | Fixed Resistor, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 9C08052A9R10JLPF3 vs CAS10J9R1CT |
RTT059R1JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 9C08052A9R10JLPF3 vs RTT059R1JP4 |
CR20-9R1JE | Fixed Resistor, 0.125W, 9.1ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Hokuriku Electric Industry Co Ltd | 9C08052A9R10JLPF3 vs CR20-9R1JE |
RMCF0805JB9R10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 9C08052A9R10JLPF3 vs RMCF0805JB9R10 |
9C08052A9R10JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | 9C08052A9R10JLPF3 vs 9C08052A9R10JLPFT |