Datasheets
9C08052A9761FKHFT by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for 9C08052A9761FKHFT by YAGEO Corporation

Overview of 9C08052A9761FKHFT by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Renewable Energy Entertainment and Gaming

Price & Stock for 9C08052A9761FKHFT

Part # Distributor Description Stock Price Buy
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 9760 ohm, SURFACE MOUNT, 0805 4221
  • 1 $0.0424
  • 756 $0.0159
  • 3,146 $0.0080
$0.0080 / $0.0424 Buy Now

Part Details for 9C08052A9761FKHFT

9C08052A9761FKHFT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

9C08052A9761FKHFT Part Data Attributes

9C08052A9761FKHFT YAGEO Corporation
Buy Now Datasheet
Compare Parts:
9C08052A9761FKHFT YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 9760 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for 9C08052A9761FKHFT

This table gives cross-reference parts and alternative options found for 9C08052A9761FKHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A9761FKHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC0805FR-139K76P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation 9C08052A9761FKHFT vs RC0805FR-139K76P
CR21-9761-FK Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited 9C08052A9761FKHFT vs CR21-9761-FK
RK73H2AXBK9761F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc 9C08052A9761FKHFT vs RK73H2AXBK9761F
RMNW20K9761FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc 9C08052A9761FKHFT vs RMNW20K9761FTP
NRCL10F9761TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, NIC Components Corp 9C08052A9761FKHFT vs NRCL10F9761TRF
WR08X9761FGR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation 9C08052A9761FKHFT vs WR08X9761FGR
CR0805F89761G Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP LIZ Electronics (Kunshan) Co., Ltd 9C08052A9761FKHFT vs CR0805F89761G
MC0805-9761-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc 9C08052A9761FKHFT vs MC0805-9761-FB101Q
CRCW08059K76FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies 9C08052A9761FKHFT vs CRCW08059K76FKEAC
RC2012F9761ES Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics 9C08052A9761FKHFT vs RC2012F9761ES

9C08052A9761FKHFT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9C08052A9761FKHFT by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9C08052A9761FKHFT by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 9C08052A9761FKHFT would you like to use for your alert(s)?
  • Please alert me when 9C08052A9761FKHFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9C08052A9761FKHFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9C08052A9761FKHFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9C08052A9761FKHFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9C08052A9761FKHFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9C08052A9761FKHFT by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: