Part Details for 9C08052A7504FKAFT by YAGEO Corporation
Overview of 9C08052A7504FKAFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A7504FKAFT
9C08052A7504FKAFT CAD Models
9C08052A7504FKAFT Part Data Attributes
|
9C08052A7504FKAFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A7504FKAFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 7500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A7504FKAFT
This table gives cross-reference parts and alternative options found for 9C08052A7504FKAFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A7504FKAFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF05FT-7504 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | 9C08052A7504FKAFT vs FWF05FT-7504 |
RC2012F755ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | 9C08052A7504FKAFT vs RC2012F755ES |
CRCW08057M50FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | 9C08052A7504FKAFT vs CRCW08057M50FKTA |
ADF08057M51%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | 9C08052A7504FKAFT vs ADF08057M51%100PPM/KKP |
AF0805FR-107M5L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A7504FKAFT vs AF0805FR-107M5L |
RMS10R-7M5-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | 9C08052A7504FKAFT vs RMS10R-7M5-F |
WR08W7504FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 9C08052A7504FKAFT vs WR08W7504FQL |
RTT057504FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 9C08052A7504FKAFT vs RTT057504FP2 |
ADF08057M51%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | 9C08052A7504FKAFT vs ADF08057M51%100PPM/KKP20 |
FWF05FV-7504 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | 9C08052A7504FKAFT vs FWF05FV-7504 |