Part Details for 9C08052A68R0JLHF3 by YAGEO Corporation
Overview of 9C08052A68R0JLHF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A68R0JLHF3
9C08052A68R0JLHF3 CAD Models
9C08052A68R0JLHF3 Part Data Attributes
|
9C08052A68R0JLHF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A68R0JLHF3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Aluminum Oxide | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A68R0JLHF3
This table gives cross-reference parts and alternative options found for 9C08052A68R0JLHF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A68R0JLHF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
260-68 | Xicon Passive Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 9C08052A68R0JLHF3 vs 260-68 |
9C08052A68R0JLPF6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 9C08052A68R0JLHF3 vs 9C08052A68R0JLPF6 |
260-68-RC | Xicon Passive Components | Check for Price | RES,SMT,THICK FILM,68 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | 9C08052A68R0JLHF3 vs 260-68-RC |
9C08052A68R0JLHFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | 9C08052A68R0JLHF3 vs 9C08052A68R0JLHFT |
CRG0805J68R | TE Connectivity | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 68ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | 9C08052A68R0JLHF3 vs CRG0805J68R |
9C08052A68R0JLHF6 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 9C08052A68R0JLHF3 vs 9C08052A68R0JLHF6 |
9C08052A68R0JLPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | 9C08052A68R0JLHF3 vs 9C08052A68R0JLPF3 |