Part Details for 9C08052A6494FKHFT by YAGEO Corporation
Overview of 9C08052A6494FKHFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A6494FKHFT
9C08052A6494FKHFT CAD Models
9C08052A6494FKHFT Part Data Attributes
|
9C08052A6494FKHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A6494FKHFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 9C0805(1%,100PPM) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A6494FKHFT
This table gives cross-reference parts and alternative options found for 9C08052A6494FKHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A6494FKHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10R-6M49-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | 9C08052A6494FKHFT vs RMS10R-6M49-F |
RC0805FR-136M49L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A6494FKHFT vs RC0805FR-136M49L |
WR08W6494FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 9C08052A6494FKHFT vs WR08W6494FGL |
AF0805FR-136M49L | Fixed Resistor, 0.125W, 6490000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A6494FKHFT vs AF0805FR-136M49L |
ADF08056M491%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | 9C08052A6494FKHFT vs ADF08056M491%100PPM/KKP |
ADF08056M491%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | 9C08052A6494FKHFT vs ADF08056M491%100PPM/KKS |
FCF05FT-6494-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | 9C08052A6494FKHFT vs FCF05FT-6494-W |
RM10R-6M49-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | 9C08052A6494FKHFT vs RM10R-6M49-F |
FCF05FW-6494-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | 9C08052A6494FKHFT vs FCF05FW-6494-W |
RC2012F6494AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6490000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 9C08052A6494FKHFT vs RC2012F6494AS |