Part Details for 9C08052A5R76FLPF3 by YAGEO Corporation
Overview of 9C08052A5R76FLPF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A5R76FLPF3
9C08052A5R76FLPF3 CAD Models
9C08052A5R76FLPF3 Part Data Attributes
|
9C08052A5R76FLPF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A5R76FLPF3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A5R76FLPF3
This table gives cross-reference parts and alternative options found for 9C08052A5R76FLPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A5R76FLPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A5R76FLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | 9C08052A5R76FLPF3 vs 9C08052A5R76FLAFT |
NMCR0805FG5R76 | RES,SMT,THICK FILM,5.76 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | 9C08052A5R76FLPF3 vs NMCR0805FG5R76 |
RK73H2ATTDB5R76F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A5R76FLPF3 vs RK73H2ATTDB5R76F |
RC0805FR-135R76 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A5R76FLPF3 vs RC0805FR-135R76 |
PWR10F5R76TFW | Fixed Resistor, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 9C08052A5R76FLPF3 vs PWR10F5R76TFW |
9C08052A5R76FLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C08052A5R76FLPF3 vs 9C08052A5R76FLPFT |
232273475768 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C08052A5R76FLPF3 vs 232273475768 |
232273485768L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C08052A5R76FLPF3 vs 232273485768L |
232273415768 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 200ppm, 5.76ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C08052A5R76FLPF3 vs 232273415768 |
RMCF0805FB5R76 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 9C08052A5R76FLPF3 vs RMCF0805FB5R76 |