9C08052A5R11FLPF4
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE

Overview of 9C08052A5R11FLPF4 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Renewable Energy Entertainment and Gaming

CAD Models for 9C08052A5R11FLPF4 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9C08052A5R11FLPF4 by YAGEO Corporation

9C08052A5R11FLPF4
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RC0805
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
5.11 Ω
Resistor Type
FIXED RESISTOR
Series
RC0805
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. 9C08052A5R11FLPF4
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
    VS

Alternate Parts for 9C08052A5R11FLPF4

This table gives cross-reference parts and alternative options found for 9C08052A5R11FLPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A5R11FLPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR21-5R11-FL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited 9C08052A5R11FLPF4 vs CR21-5R11-FL
CRCW08055R11FNEA Fixed Resistor Vishay Intertechnologies 9C08052A5R11FLPF4 vs CRCW08055R11FNEA
AF0805FR-135R11L Fixed Resistor, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation 9C08052A5R11FLPF4 vs AF0805FR-135R11L
NMCR0805FT5R11 RES,SMT,THICK FILM,5.11 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE SEI Stackpole Electronics Inc 9C08052A5R11FLPF4 vs NMCR0805FT5R11
CR0805-10W-5R11FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD 9C08052A5R11FLPF4 vs CR0805-10W-5R11FSNT-13
RK73H2ALTPD5R11F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc 9C08052A5R11FLPF4 vs RK73H2ALTPD5R11F
NMCT0805FT5R11 RESISTOR, 0.125W, 1%, 200ppm, 5.11ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc 9C08052A5R11FLPF4 vs NMCT0805FT5R11
NMCT0805FG5R11 RESISTOR, 0.125W, 1%, 200ppm, 5.11ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc 9C08052A5R11FLPF4 vs NMCT0805FG5R11
CR0805-8W-5R11FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD 9C08052A5R11FLPF4 vs CR0805-8W-5R11FT-13
232273465118L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation 9C08052A5R11FLPF4 vs 232273465118L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9C08052A5R11FLPF4 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9C08052A5R11FLPF4 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 9C08052A5R11FLPF4 would you like to use for your alert(s)?
  • Please alert me when 9C08052A5R11FLPF4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9C08052A5R11FLPF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9C08052A5R11FLPF4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9C08052A5R11FLPF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9C08052A5R11FLPF4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9C08052A5R11FLPF4 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: