Part Details for 9C08052A4532FKPFT by YAGEO Corporation
Overview of 9C08052A4532FKPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A4532FKPFT
9C08052A4532FKPFT CAD Models
9C08052A4532FKPFT Part Data Attributes
|
9C08052A4532FKPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A4532FKPFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A4532FKPFT
This table gives cross-reference parts and alternative options found for 9C08052A4532FKPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A4532FKPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080545K3FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 9C08052A4532FKPFT vs CRCW080545K3FKEB |
MC0805P-4532-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | 9C08052A4532FKPFT vs MC0805P-4532-FT101Q |
RTT054532FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | 9C08052A4532FKPFT vs RTT054532FP4 |
CDF080545K31%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | 9C08052A4532FKPFT vs CDF080545K31%100PPM/KNP10 |
RCA080545K3FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | 9C08052A4532FKPFT vs RCA080545K3FKEA |
NRCL10F4532TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | 9C08052A4532FKPFT vs NRCL10F4532TR10F |
CR-05FLD--45K3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 9C08052A4532FKPFT vs CR-05FLD--45K3 |
RMCS1/1045K31%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | 9C08052A4532FKPFT vs RMCS1/1045K31%R |
CDF080545K31%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 45300ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | 9C08052A4532FKPFT vs CDF080545K31%100PPM/KNP20 |
CR21-4532FT | Fixed Resistor | ASJ Holdings Limited | 9C08052A4532FKPFT vs CR21-4532FT |