Part Details for 9C08052A3902JKPFT by YAGEO Corporation
Overview of 9C08052A3902JKPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A3902JKPFT
9C08052A3902JKPFT CAD Models
9C08052A3902JKPFT Part Data Attributes
|
9C08052A3902JKPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A3902JKPFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A3902JKPFT
This table gives cross-reference parts and alternative options found for 9C08052A3902JKPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A3902JKPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JR-0739K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A3902JKPFT vs RC0805JR-0739K |
CR21-393-JL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | 9C08052A3902JKPFT vs CR21-393-JL |
RMC-10393JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | 9C08052A3902JKPFT vs RMC-10393JR |
CRA080539K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | 9C08052A3902JKPFT vs CRA080539K-5%100PPM/KNS |
232273061393L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C08052A3902JKPFT vs 232273061393L |
CAR10J393CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 9C08052A3902JKPFT vs CAR10J393CT |
AC0805JR-1339KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A3902JKPFT vs AC0805JR-1339KL |
CR0805TT100W39K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | 9C08052A3902JKPFT vs CR0805TT100W39K+-5% |
235052110393L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C08052A3902JKPFT vs 235052110393L |
CR-05JL6---39K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 9C08052A3902JKPFT vs CR-05JL6---39K |