Part Details for 9C08052A3901JLHFT by YAGEO Corporation
Overview of 9C08052A3901JLHFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A3901JLHFT
9C08052A3901JLHFT CAD Models
9C08052A3901JLHFT Part Data Attributes
|
9C08052A3901JLHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A3901JLHFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Aluminum Oxide | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 9C08052A | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A3901JLHFT
This table gives cross-reference parts and alternative options found for 9C08052A3901JLHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A3901JLHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAJ0392BA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 9C08052A3901JLHFT vs 0805WAJ0392BA |
0805WAJ0392BD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 9C08052A3901JLHFT vs 0805WAJ0392BD |
0805S8J0392T4E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 9C08052A3901JLHFT vs 0805S8J0392T4E |
0805S8J0392C3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 9C08052A3901JLHFT vs 0805S8J0392C3 |
0805S8J0392CAE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 9C08052A3901JLHFT vs 0805S8J0392CAE |
0805S8J0392CD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 9C08052A3901JLHFT vs 0805S8J0392CD |
0805S8J0392B1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 9C08052A3901JLHFT vs 0805S8J0392B1E |
0805WAJ0392C4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 9C08052A3901JLHFT vs 0805WAJ0392C4 |
0805S8J0392CCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 9C08052A3901JLHFT vs 0805S8J0392CCE |
0805WAJ0392C4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3900ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 9C08052A3901JLHFT vs 0805WAJ0392C4E |