Part Details for 9C08052A3601JKPF4 by YAGEO Corporation
Overview of 9C08052A3601JKPF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A3601JKPF4
9C08052A3601JKPF4 CAD Models
9C08052A3601JKPF4 Part Data Attributes
|
9C08052A3601JKPF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A3601JKPF4
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A3601JKPF4
This table gives cross-reference parts and alternative options found for 9C08052A3601JKPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A3601JKPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM2012J362ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | 9C08052A3601JKPF4 vs RCM2012J362ES |
RTT05362JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 9C08052A3601JKPF4 vs RTT05362JP3 |
WR08X362JQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | 9C08052A3601JKPF4 vs WR08X362JQL |
CR-05JLA---3K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 9C08052A3601JKPF4 vs CR-05JLA---3K6 |
CQA08053K6-5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | 9C08052A3601JKPF4 vs CQA08053K6-5%100PPM/KNP5 |
RMC-10362JR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | 9C08052A3601JKPF4 vs RMC-10362JR |
RS05K362JTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | 9C08052A3601JKPF4 vs RS05K362JTG |
RMEF0805JT3K60 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | 9C08052A3601JKPF4 vs RMEF0805JT3K60 |
RC0805JR-073K6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A3601JKPF4 vs RC0805JR-073K6L |
RTT05362JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 9C08052A3601JKPF4 vs RTT05362JP4 |