Part Details for 9C08052A3300JLHF6 by YAGEO Corporation
Overview of 9C08052A3300JLHF6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A3300JLHF6
9C08052A3300JLHF6 CAD Models
9C08052A3300JLHF6 Part Data Attributes
|
9C08052A3300JLHF6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A3300JLHF6
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Aluminum Oxide | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Blister | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A3300JLHF6
This table gives cross-reference parts and alternative options found for 9C08052A3300JLHF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A3300JLHF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A3300JLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | 9C08052A3300JLHF6 vs 9C08052A3300JLPF3 |
MC0.1W08055%330R | RES,SMT,THICK FILM,330 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | SPC Multicomp | 9C08052A3300JLHF6 vs MC0.1W08055%330R |
9C08052A3300JLHF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | 9C08052A3300JLHF6 vs 9C08052A3300JLHF3 |
260-330-RC | RES,SMT,THICK FILM,330 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | Xicon Passive Components | 9C08052A3300JLHF6 vs 260-330-RC |
260-330 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Xicon Passive Components | 9C08052A3300JLHF6 vs 260-330 |
9C08052A3300JLPFT | Fixed Resistor, Thin Film, 0.1W, 330ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A3300JLHF6 vs 9C08052A3300JLPFT |