9C08052A30R0JKT
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of 9C08052A30R0JKT by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 9C08052A30R0JKT by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9C08052A30R0JKT by YAGEO Corporation

9C08052A30R0JKT
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
JESD-609 Code
e3
Manufacturer Series
9C
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
30 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. 9C08052A30R0JKT
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for 9C08052A30R0JKT

This table gives cross-reference parts and alternative options found for 9C08052A30R0JKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A30R0JKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0805JRF1330R0L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation 9C08052A30R0JKT vs RC0805JRF1330R0L
RC0805JRF1330R0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation 9C08052A30R0JKT vs RC0805JRF1330R0
RMGW20K300JTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc 9C08052A30R0JKT vs RMGW20K300JTP
RMAW20K300JTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc 9C08052A30R0JKT vs RMAW20K300JTP
RMSW20K300JTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc 9C08052A30R0JKT vs RMSW20K300JTP
PWC0805-30J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors 9C08052A30R0JKT vs PWC0805-30J
PWC0805-30J RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 30ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components 9C08052A30R0JKT vs PWC0805-30J
PWC0805-30R0J RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 30ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components 9C08052A30R0JKT vs PWC0805-30R0J
RC0805JRF1030R0 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation 9C08052A30R0JKT vs RC0805JRF1030R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9C08052A30R0JKT by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9C08052A30R0JKT by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 9C08052A30R0JKT would you like to use for your alert(s)?
  • Please alert me when 9C08052A30R0JKT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9C08052A30R0JKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9C08052A30R0JKT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9C08052A30R0JKT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9C08052A30R0JKT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9C08052A30R0JKT by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: