Part Details for 9C08052A2493FKHFT by YAGEO Corporation
Overview of 9C08052A2493FKHFT by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9C08052A2493FKHFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4300 |
|
RFQ | ||
|
Quest Components | 3440 |
|
$0.0065 / $0.0195 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ |
Part Details for 9C08052A2493FKHFT
9C08052A2493FKHFT CAD Models
9C08052A2493FKHFT Part Data Attributes
|
9C08052A2493FKHFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A2493FKHFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 9C0805(1%,100PPM) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A2493FKHFT
This table gives cross-reference parts and alternative options found for 9C08052A2493FKHFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A2493FKHFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTPD2493F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A2493FKHFT vs RK73H2AGTPD2493F |
CR0805-FX-2493ELF | Fixed Resistor, Ruthenium Oxide, 0.125W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | 9C08052A2493FKHFT vs CR0805-FX-2493ELF |
AC0805FR-07249KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A2493FKHFT vs AC0805FR-07249KL |
CRCW0805249KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9C08052A2493FKHFT vs CRCW0805249KFKEBC |
RTT052493FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ralec | 9C08052A2493FKHFT vs RTT052493FTP |
CR-05FL7--249K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 9C08052A2493FKHFT vs CR-05FL7--249K |
RM10FTN2493 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | 9C08052A2493FKHFT vs RM10FTN2493 |
NRCL10F2493TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | 9C08052A2493FKHFT vs NRCL10F2493TRF |
RM10F2493CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 9C08052A2493FKHFT vs RM10F2493CT |
RMC-102493FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | 9C08052A2493FKHFT vs RMC-102493FR |