Part Details for 9C08052A1R18FLAFT by YAGEO Corporation
Overview of 9C08052A1R18FLAFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A1R18FLAFT
9C08052A1R18FLAFT CAD Models
9C08052A1R18FLAFT Part Data Attributes
|
9C08052A1R18FLAFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A1R18FLAFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A1R18FLAFT
This table gives cross-reference parts and alternative options found for 9C08052A1R18FLAFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A1R18FLAFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-101R18L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A1R18FLAFT vs AC0805FR-101R18L |
RC0805FR-071R18 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C08052A1R18FLAFT vs RC0805FR-071R18 |
RM10F1R18CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 9C08052A1R18FLAFT vs RM10F1R18CTDK |
CR-05FL6--1R18 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 9C08052A1R18FLAFT vs CR-05FL6--1R18 |
CR0805T200W1.18R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | 9C08052A1R18FLAFT vs CR0805T200W1.18R+-1% |
CTTKFR0805FTF1R18 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | 9C08052A1R18FLAFT vs CTTKFR0805FTF1R18 |
PWR10F1R18TFW | Fixed Resistor, 0.125W, 1.18ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 9C08052A1R18FLAFT vs PWR10F1R18TFW |
232273481188L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C08052A1R18FLAFT vs 232273481188L |
MC0805L6F1R18SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SPC Multicomp | 9C08052A1R18FLAFT vs MC0805L6F1R18SE |
RC0805FR-071R18L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.18ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A1R18FLAFT vs RC0805FR-071R18L |