Part Details for 9C08052A1304JKPF3 by YAGEO Corporation
Overview of 9C08052A1304JKPF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A1304JKPF3
9C08052A1304JKPF3 CAD Models
9C08052A1304JKPF3 Part Data Attributes
|
9C08052A1304JKPF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A1304JKPF3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A1304JKPF3
This table gives cross-reference parts and alternative options found for 9C08052A1304JKPF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A1304JKPF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10J135CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 9C08052A1304JKPF3 vs RM10J135CT |
235052110135L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C08052A1304JKPF3 vs 235052110135L |
AF0805JR-131M3L | Fixed Resistor, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A1304JKPF3 vs AF0805JR-131M3L |
WR08X135JQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | 9C08052A1304JKPF3 vs WR08X135JQL |
PWR05JTEW1304 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 9C08052A1304JKPF3 vs PWR05JTEW1304 |
232273011135 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 1300000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C08052A1304JKPF3 vs 232273011135 |
RCM2012J135CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | 9C08052A1304JKPF3 vs RCM2012J135CS |
RC0805JRF071M3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A1304JKPF3 vs RC0805JRF071M3 |
235052110135 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C08052A1304JKPF3 vs 235052110135 |
AR0805JR-071M3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C08052A1304JKPF3 vs AR0805JR-071M3 |