Part Details for 9C08052A1205JLPFT by YAGEO Corporation
Overview of 9C08052A1205JLPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A1205JLPFT
9C08052A1205JLPFT CAD Models
9C08052A1205JLPFT Part Data Attributes
|
9C08052A1205JLPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A1205JLPFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A1205JLPFT
This table gives cross-reference parts and alternative options found for 9C08052A1205JLPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A1205JLPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235052110126 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C08052A1205JLPFT vs 235052110126 |
RC0805JR-1312MP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A1205JLPFT vs RC0805JR-1312MP |
RMCF0805JG12M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 9C08052A1205JLPFT vs RMCF0805JG12M0 |
CR-05JLD---12M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 9C08052A1205JLPFT vs CR-05JLD---12M |
RMCS1/1012M05%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | SEI Stackpole Electronics Inc | 9C08052A1205JLPFT vs RMCS1/1012M05%A |
CR-05JL7---12M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | 9C08052A1205JLPFT vs CR-05JL7---12M |
CR0805J12MP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | 9C08052A1205JLPFT vs CR0805J12MP05 |
CR0805TT200W12M+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | 9C08052A1205JLPFT vs CR0805TT200W12M+-5% |
RC0805JRG0712M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A1205JLPFT vs RC0805JRG0712M |
RMCF0805JB12M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 9C08052A1205JLPFT vs RMCF0805JB12M0 |