Part Details for 9C08052A1072FKPF4 by YAGEO Corporation
Overview of 9C08052A1072FKPF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A1072FKPF4
9C08052A1072FKPF4 CAD Models
9C08052A1072FKPF4 Part Data Attributes
|
9C08052A1072FKPF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A1072FKPF4
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A1072FKPF4
This table gives cross-reference parts and alternative options found for 9C08052A1072FKPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A1072FKPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A1072FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | 9C08052A1072FKPF4 vs 9C08052A1072FKAFT |
RC2012F1072ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | 9C08052A1072FKPF4 vs RC2012F1072ES |
NRCL10F1072TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | 9C08052A1072FKPF4 vs NRCL10F1072TR10F |
WR08X1072FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | 9C08052A1072FKPF4 vs WR08X1072FBL |
WR08X1072FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | 9C08052A1072FKPF4 vs WR08X1072FGL |
RS-05K1072FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | 9C08052A1072FKPF4 vs RS-05K1072FT |
CRCW080510K7FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9C08052A1072FKPF4 vs CRCW080510K7FKEAC |
RC0805F1072-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | 9C08052A1072FKPF4 vs RC0805F1072-07-RG70 |
CR0805TT100W10.7K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | 9C08052A1072FKPF4 vs CR0805TT100W10.7K+-1% |
RCM2012F1072CS | Fixed Resistor, | Samsung Electro-Mechanics | 9C08052A1072FKPF4 vs RCM2012F1072CS |