Part Details for 9C08052A1070FKPFT by YAGEO Corporation
Overview of 9C08052A1070FKPFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A1070FKPFT
9C08052A1070FKPFT CAD Models
9C08052A1070FKPFT Part Data Attributes
|
9C08052A1070FKPFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A1070FKPFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A1070FKPFT
This table gives cross-reference parts and alternative options found for 9C08052A1070FKPFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A1070FKPFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR0805FTE1070 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | 9C08052A1070FKPFT vs CTTKFR0805FTE1070 |
WR08X1070FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | 9C08052A1070FKPFT vs WR08X1070FQL |
AF0805FR-13107RL | Fixed Resistor, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 9C08052A1070FKPFT vs AF0805FR-13107RL |
RK73H2AXBK1070F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | 9C08052A1070FKPFT vs RK73H2AXBK1070F |
MC0805P-1070-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | 9C08052A1070FKPFT vs MC0805P-1070-FBQ |
CAR10F1070CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 9C08052A1070FKPFT vs CAR10F1070CT |
RS-05K1070FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | 9C08052A1070FKPFT vs RS-05K1070FC |
MCR10ERTF1070 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | 9C08052A1070FKPFT vs MCR10ERTF1070 |
CAS10F1070CT | Fixed Resistor, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 9C08052A1070FKPFT vs CAS10F1070CT |
CR21-1070-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 107ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | 9C08052A1070FKPFT vs CR21-1070-FK |