9C06034A1R20FLT
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Overview of 9C06034A1R20FLT by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 9C06034A1R20FLT by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9C06034A1R20FLT by YAGEO Corporation

9C06034A1R20FLT
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
JESD-609 Code
e3
Manufacturer Series
9C
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. 9C06034A1R20FLT
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for 9C06034A1R20FLT

This table gives cross-reference parts and alternative options found for 9C06034A1R20FLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C06034A1R20FLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C06031A1R20FLHFT RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.2ohm, SURFACE MOUNT, 0603, CHIP YAGEO Corporation 9C06034A1R20FLT vs 9C06031A1R20FLHFT
9C06034A1R20FLHFT RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 1.2ohm, SURFACE MOUNT, 0603, CHIP YAGEO Corporation 9C06034A1R20FLT vs 9C06034A1R20FLHFT
9C06034A1R20FLPFT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation 9C06034A1R20FLT vs 9C06034A1R20FLPFT
RK73H1JXTP1R20F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc 9C06034A1R20FLT vs RK73H1JXTP1R20F
RC0603FRG101R2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation 9C06034A1R20FLT vs RC0603FRG101R2
RK73H1JXTDD1R20F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc 9C06034A1R20FLT vs RK73H1JXTDD1R20F
RC0603FRG131R2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation 9C06034A1R20FLT vs RC0603FRG131R2
RC0603FRG071R2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation 9C06034A1R20FLT vs RC0603FRG071R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9C06034A1R20FLT by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9C06034A1R20FLT by YAGEO Corporation

  • Please alert me when 9C06034A1R20FLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 9C06034A1R20FLT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9C06034A1R20FLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 9C06034A1R20FLT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9C06034A1R20FLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9C06034A1R20FLT by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: