Part Details for 9C06031A9R09F by YAGEO Corporation
Overview of 9C06031A9R09F by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C06031A9R09F
9C06031A9R09F CAD Models
9C06031A9R09F Part Data Attributes
|
9C06031A9R09F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C06031A9R09F
YAGEO Corporation
Fixed Resistor, 0.063W, 9.09ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 9.09 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9C06031A9R09F
This table gives cross-reference parts and alternative options found for 9C06031A9R09F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C06031A9R09F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL7-9R09 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.09ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | 9C06031A9R09F vs CR-03FL7-9R09 |
RPC169R09F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.09ohm, 50V, 1% +/-Tol, 200ppm/Cel, 0603, | Dubilier | 9C06031A9R09F vs RPC169R09F |
RPC169R09F | Res,SMT,Thick Film,9.09 Ohms,50WV,1% +/-Tol,200ppm TC,0603 Case | Alpha 3 Manufacturing | 9C06031A9R09F vs RPC169R09F |
RAS-069R09FBNM | Fixed Resistor, Metal Glaze/thick Film, 9.09ohm, 1% +/-Tol, -200,200ppm/Cel, 0603, | Cinetech Industrial Co Ltd | 9C06031A9R09F vs RAS-069R09FBNM |