Datasheets
9C06031A7871F by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for 9C06031A7871F by YAGEO Corporation

Overview of 9C06031A7871F by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 9C06031A7871F

9C06031A7871F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

9C06031A7871F Part Data Attributes

9C06031A7871F YAGEO Corporation
Buy Now Datasheet
Compare Parts:
9C06031A7871F YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 50
Construction Chip
Manufacturer Series 9C06031A
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 7870 Ω
Resistor Type FIXED RESISTOR
Series 9C06031A(F TOL)
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for 9C06031A7871F

This table gives cross-reference parts and alternative options found for 9C06031A7871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C06031A7871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR10-7871F-T Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kyocera AVX Components 9C06031A7871F vs CR10-7871F-T
RC115C7871FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Jaro Components Inc 9C06031A7871F vs RC115C7871FT
RC115T7871FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Jaro Components Inc 9C06031A7871F vs RC115T7871FT
RM06FT7871 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, TA-I Technology Co Ltd 9C06031A7871F vs RM06FT7871
RM06FB7871 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, TA-I Technology Co Ltd 9C06031A7871F vs RM06FB7871
RAS-067871FBNM Fixed Resistor, Metal Glaze/thick Film, 7870ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, Cinetech Industrial Co Ltd 9C06031A7871F vs RAS-067871FBNM
RC115T7871FT-P Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Jaro Components Inc 9C06031A7871F vs RC115T7871FT-P
MC0.063W06031%7K87 RES,SMT,THICK FILM,7.87K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE SPC Multicomp 9C06031A7871F vs MC0.063W06031%7K87
CR16B7871F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Akahane Electronics Ind Corp 9C06031A7871F vs CR16B7871F
CR-03F7871 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7870ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Asian Best Components Co Ltd 9C06031A7871F vs CR-03F7871

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9C06031A7871F by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9C06031A7871F by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 9C06031A7871F would you like to use for your alert(s)?
  • Please alert me when 9C06031A7871F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9C06031A7871F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9C06031A7871F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9C06031A7871F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9C06031A7871F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9C06031A7871F by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: