Part Details for 9C06031A60R4F by YAGEO Corporation
Overview of 9C06031A60R4F by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C06031A60R4F
9C06031A60R4F CAD Models
9C06031A60R4F Part Data Attributes
|
9C06031A60R4F
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C06031A60R4F
YAGEO Corporation
Fixed Resistor, Thin Film, 0.063W, 60.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 50 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9C06031A60R4F
This table gives cross-reference parts and alternative options found for 9C06031A60R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C06031A60R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16-60R4FTP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | 9C06031A60R4F vs RMC16-60R4FTP |
302-60.4-RC | Fixed Resistor, Metal Film, 0.1W, 60.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603 | Xicon Passive Components | 9C06031A60R4F vs 302-60.4-RC |
BCR1/1660R4FT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 60.4ohm, SURFACE MOUNT, 0603, CHIP | TT electronics / BI Technologies | 9C06031A60R4F vs BCR1/1660R4FT |
BCR1/1660R4FE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 60.4ohm, SURFACE MOUNT, 0603, CHIP | TT electronics / BI Technologies | 9C06031A60R4F vs BCR1/1660R4FE |
RMC16-60R4FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | 9C06031A60R4F vs RMC16-60R4FT |