Part Details for 9C06031A12R4FKAF4 by YAGEO Corporation
Overview of 9C06031A12R4FKAF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C06031A12R4FKAF4
9C06031A12R4FKAF4 CAD Models
9C06031A12R4FKAF4 Part Data Attributes
|
9C06031A12R4FKAF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C06031A12R4FKAF4
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9C06031A12R4FKAF4
This table gives cross-reference parts and alternative options found for 9C06031A12R4FKAF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C06031A12R4FKAF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAS-0612R4FBNM | Fixed Resistor, Metal Glaze/thick Film, 12.4ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | 9C06031A12R4FKAF4 vs RAS-0612R4FBNM |
RM06FBN12R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 9C06031A12R4FKAF4 vs RM06FBN12R4 |
CR10-12R4F-T | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 12.4ohm, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | 9C06031A12R4FKAF4 vs CR10-12R4F-T |
FCR03FS-12R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | 9C06031A12R4FKAF4 vs FCR03FS-12R4 |
RM06F12R4BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | 9C06031A12R4FKAF4 vs RM06F12R4BP |
RM06FT12R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | 9C06031A12R4FKAF4 vs RM06FT12R4 |
RAS-0612R4FKNM | Fixed Resistor, Metal Glaze/thick Film, 12.4ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | 9C06031A12R4FKAF4 vs RAS-0612R4FKNM |
RAS-0612R4FBAS | Fixed Resistor, Metal Glaze/thick Film, 12.4ohm, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | 9C06031A12R4FKAF4 vs RAS-0612R4FBAS |
CR-03F12R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Asian Best Components Co Ltd | 9C06031A12R4FKAF4 vs CR-03F12R4 |
MCR03QZHFX12R4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | 9C06031A12R4FKAF4 vs MCR03QZHFX12R4 |