Part Details for 9C04021A6R19FLAF3 by YAGEO Corporation
Overview of 9C04021A6R19FLAF3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C04021A6R19FLAF3
9C04021A6R19FLAF3 CAD Models
9C04021A6R19FLAF3 Part Data Attributes
|
9C04021A6R19FLAF3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C04021A6R19FLAF3
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.19ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6.19 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9C04021A6R19FLAF3
This table gives cross-reference parts and alternative options found for 9C04021A6R19FLAF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C04021A6R19FLAF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FLD--6R19 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.19ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 9C04021A6R19FLAF3 vs CR-02FLD--6R19 |
CR0402-16W-6R19FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.19ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | 9C04021A6R19FLAF3 vs CR0402-16W-6R19FSNT-13 |
RMCS0402FG6R19 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.19ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 9C04021A6R19FLAF3 vs RMCS0402FG6R19 |
CR0402-16W-6R19FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.19ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | 9C04021A6R19FLAF3 vs CR0402-16W-6R19FT |
CR-02FPD--6R19 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.19ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | 9C04021A6R19FLAF3 vs CR-02FPD--6R19 |
RC0402FR-076R19P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.19ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 9C04021A6R19FLAF3 vs RC0402FR-076R19P |
RMC-046R19FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.19ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Cinetech Industrial Co Ltd | 9C04021A6R19FLAF3 vs RMC-046R19FB |
CR0402-10W-6R19FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.19ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | 9C04021A6R19FLAF3 vs CR0402-10W-6R19FT-13 |
0402WGF619KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.19ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 9C04021A6R19FLAF3 vs 0402WGF619KTCE |
AF0402FR-076R19L | Fixed Resistor, 0.0625W, 6.19ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 9C04021A6R19FLAF3 vs AF0402FR-076R19L |