Part Details for 9C04021A4874FKPF7 by YAGEO Corporation
Overview of 9C04021A4874FKPF7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C04021A4874FKPF7
9C04021A4874FKPF7 CAD Models
9C04021A4874FKPF7 Part Data Attributes
|
9C04021A4874FKPF7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C04021A4874FKPF7
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9C04021A4874FKPF7
This table gives cross-reference parts and alternative options found for 9C04021A4874FKPF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C04021A4874FKPF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-074M87P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | 9C04021A4874FKPF7 vs RC0402FR-074M87P |
CDF-S04024M871%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | 9C04021A4874FKPF7 vs CDF-S04024M871%100PPM/KNS |
RC0402FR-7D4M87L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C04021A4874FKPF7 vs RC0402FR-7D4M87L |
232270624875 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 4870000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C04021A4874FKPF7 vs 232270624875 |
WR04W4874FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 9C04021A4874FKPF7 vs WR04W4874FGL |
HQ02WGF4874TCE | Fixed Resistor, 0.0625W, 4870000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 9C04021A4874FKPF7 vs HQ02WGF4874TCE |
RCS1005F4874CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | 9C04021A4874FKPF7 vs RCS1005F4874CS |
WR04W4874FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | 9C04021A4874FKPF7 vs WR04W4874FTL |
CDF-N04024M871%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | 9C04021A4874FKPF7 vs CDF-N04024M871%100PPM/KNS |
RCS1005F4874AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4870000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | 9C04021A4874FKPF7 vs RCS1005F4874AS |