Part Details for 9C04021A4420FKPF4 by YAGEO Corporation
Overview of 9C04021A4420FKPF4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C04021A4420FKPF4
9C04021A4420FKPF4 CAD Models
9C04021A4420FKPF4 Part Data Attributes
|
9C04021A4420FKPF4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C04021A4420FKPF4
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0402 | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 9C04021A4420FKPF4
This table gives cross-reference parts and alternative options found for 9C04021A4420FKPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C04021A4420FKPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA0402442RFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 9C04021A4420FKPF4 vs RCA0402442RFKED |
CQ02WGF4420TCE | Fixed Resistor, 0.0625W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | 9C04021A4420FKPF4 vs CQ02WGF4420TCE |
MC0402-4420-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | 9C04021A4420FKPF4 vs MC0402-4420-FTW |
232270684421 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 9C04021A4420FKPF4 vs 232270684421 |
CAR04F4420CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 9C04021A4420FKPF4 vs CAR04F4420CT |
CR104420FV | RESISTOR, 0.063W, 1%, 100ppm, 442ohm, SURFACE MOUNT, 0402, CHIP | Hokuriku Electric Industry Co Ltd | 9C04021A4420FKPF4 vs CR104420FV |
RC0402F4420-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | 9C04021A4420FKPF4 vs RC0402F4420-07-RG70 |
RC0402F4420-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | 9C04021A4420FKPF4 vs RC0402F4420-07-T70 |
RK73H1ETTPS4420F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 442ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | 9C04021A4420FKPF4 vs RK73H1ETTPS4420F |
TFP0402R4420FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | 9C04021A4420FKPF4 vs TFP0402R4420FA-T10 |