9C02017A1211FLPF4
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,

Overview of 9C02017A1211FLPF4 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for 9C02017A1211FLPF4 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9C02017A1211FLPF4 by YAGEO Corporation

9C02017A1211FLPF4
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.05 W
Resistance
1210 Ω
Resistor Type
FIXED RESISTOR
Series
RC0201
Size Code
0201
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. 9C02017A1211FLPF4
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
    VS

Alternate Parts for 9C02017A1211FLPF4

This table gives cross-reference parts and alternative options found for 9C02017A1211FLPF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C02017A1211FLPF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-01FLB--1K21 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp 9C02017A1211FLPF4 vs CR-01FLB--1K21
RC0201FR-101K21 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation 9C02017A1211FLPF4 vs RC0201FR-101K21
CR-01FL6--1K21- Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SRT Resistor Technology Gmbh 9C02017A1211FLPF4 vs CR-01FL6--1K21-
WR02X1211FQL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation 9C02017A1211FLPF4 vs WR02X1211FQL
RC01W1211FCG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd 9C02017A1211FLPF4 vs RC01W1211FCG
232280671212 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation 9C02017A1211FLPF4 vs 232280671212
CR-01FLC--1K21 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp 9C02017A1211FLPF4 vs CR-01FLC--1K21
RC0201FR-131K21L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1210ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation 9C02017A1211FLPF4 vs RC0201FR-131K21L
RC01W1211FBL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd 9C02017A1211FLPF4 vs RC01W1211FBL
RC01W1211FTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1210ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd 9C02017A1211FLPF4 vs RC01W1211FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9C02017A1211FLPF4 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9C02017A1211FLPF4 by YAGEO Corporation

  • Please alert me when 9C02017A1211FLPF4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9C02017A1211FLPF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9C02017A1211FLPF4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9C02017A1211FLPF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9C02017A1211FLPF4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9C02017A1211FLPF4 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: