Part Details for 9C02017A1100DLPF7 by YAGEO Corporation
Overview of 9C02017A1100DLPF7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C02017A1100DLPF7
9C02017A1100DLPF7 CAD Models
9C02017A1100DLPF7 Part Data Attributes
|
9C02017A1100DLPF7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C02017A1100DLPF7
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for 9C02017A1100DLPF7
This table gives cross-reference parts and alternative options found for 9C02017A1100DLPF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C02017A1100DLPF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC01W111DCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 9C02017A1100DLPF7 vs RC01W111DCL |
RC0201DR-07110RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | 9C02017A1100DLPF7 vs RC0201DR-07110RP |
CPW05-1100-DY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | 9C02017A1100DLPF7 vs CPW05-1100-DY |
RC01W111DTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 9C02017A1100DLPF7 vs RC01W111DTG |
RM02DTN1100 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | TA-I Technology Co Ltd | 9C02017A1100DLPF7 vs RM02DTN1100 |
RTT011100DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | 9C02017A1100DLPF7 vs RTT011100DTH |
RC01W1100DCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 9C02017A1100DLPF7 vs RC01W1100DCG |
MCR006YLPD1100 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ROHM Semiconductor | 9C02017A1100DLPF7 vs MCR006YLPD1100 |
NRC-AS02D1100TRF | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | NIC Components Corp | 9C02017A1100DLPF7 vs NRC-AS02D1100TRF |
RC0201DR-7C110RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 9C02017A1100DLPF7 vs RC0201DR-7C110RL |