Part Details for 99M1111-22-9-0 by TE Connectivity
Overview of 99M1111-22-9-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99M1111-22-9-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1111-22-9-0-ND
|
DigiKey | CBL 1 COND STRND 22AWG 600V WHT Min Qty: 3281 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2554 | Buy Now |
DISTI #
650-99M1111-22-9-0
|
Mouser Electronics | Hook-up Wire 99M1111-22-9-0 PRICED PER FOOT RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
|
Onlinecomponents.com | 99M1111-22-9-0 RoHS: Compliant | 0 |
|
$2.2000 / $6.1800 | Buy Now |
DISTI #
RYC99M1111-22-9-0
|
Interstate Connecting Components | 99M1111-22-9-0 | 0 |
|
Buy Now | |
|
Master Electronics | 99M1111-22-9-0 RoHS: Compliant | 0 |
|
$2.2000 / $6.1800 | Buy Now |
Part Details for 99M1111-22-9-0
99M1111-22-9-0 CAD Models
99M1111-22-9-0 Part Data Attributes:
|
99M1111-22-9-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
99M1111-22-9-0
TE Connectivity
WIRE AND CABLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |