Part Details for 99M0121-22-0/2 by TE Connectivity
Overview of 99M0121-22-0/2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 99M0121-22-0/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$2.8600 / $5.7000 | Buy Now |
DISTI #
36468352
|
Verical | Two Conductor Cable Modified Polyester Insulated 600V RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 1000 |
|
$3.5500 / $3.7600 | Buy Now |
DISTI #
RYC99M0121-22-0/2
|
Interstate Connecting Components | 99M0121-22-0/2 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$2.8600 / $5.7000 | Buy Now |
Part Details for 99M0121-22-0/2
99M0121-22-0/2 CAD Models
99M0121-22-0/2 Part Data Attributes
|
99M0121-22-0/2
TE Connectivity
Buy Now
|
Compare Parts:
99M0121-22-0/2
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |