Part Details for 99M0121-16-2/6 by TE Connectivity
Overview of 99M0121-16-2/6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99M0121-16-2/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-99M0121-16-2/6TR-ND
|
DigiKey | 99M0121-16-2/6 Min Qty: 3281 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1,798.4030 | Buy Now |
DISTI #
RYC99M0121-16-2/6
|
Heilind Electronics | 99M0121-16-2/6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 99M0121-16-2/6 RoHS: Compliant |
2463 In Stock |
|
$2.0800 / $3.6300 | Buy Now |
DISTI #
51667519
|
Verical | Single Conductor Cable 16AWG 2mm Tinned Copper Blue/Red 750VAC Min Qty: 20 Package Multiple: 10 Date Code: 2037 | Americas - 2460 |
|
$2.6000 / $5.2000 | Buy Now |
DISTI #
RYC99M0121-16-2/6
|
Interstate Connecting Components | 99M0121-16-2/6 | 0 |
|
Buy Now | |
|
Master Electronics | 99M0121-16-2/6 RoHS: Compliant |
2463 In Stock |
|
$2.0800 / $3.6300 | Buy Now |
Part Details for 99M0121-16-2/6
99M0121-16-2/6 CAD Models
99M0121-16-2/6 Part Data Attributes
|
99M0121-16-2/6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
99M0121-16-2/6
TE Connectivity
Wire And Cable, 16AWG, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |