There are no models available for this part yet.
Overview of 99M0111-26-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 99M0111-26-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | High Performance Cable 26AWG 0.8mm Copper Gray 600VAC RoHS: Compliant |
1161 Partner Stock |
|
$1.2200 / $1.8100 | Buy Now | ||
DISTI #
36468505
|
Verical | High Performance Cable 26AWG 0.8mm Copper Gray 600VAC RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 1161 |
|
$0.8200 / $0.8600 | Buy Now | |
DISTI #
RYC99M0111-26-8
|
Interstate Connecting Components | 99M0111-26-8 | 0 |
|
Buy Now | ||
Master Electronics | High Performance Cable 26AWG 0.8mm Copper Gray 600VAC RoHS: Compliant |
1161 Partner Stock |
|
$1.2200 / $1.8100 | Buy Now |
CAD Models for 99M0111-26-8 by TE Connectivity
Part Data Attributes for 99M0111-26-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
0.95 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Voltage
|
600 V
|
Stranding
|
19X38
|
Wire Gauge
|
26 AWG
|
Wire Size-Max
|
26 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|