Part Details for 99M0111-24-2CK0001 by TE Connectivity
Overview of 99M0111-24-2CK0001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99M0111-24-2CK0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4378
|
Newark | 99M0111-24-2Ck0001 |Raychem Te Connectivity 99M0111-24-2CK0001 RoHS: Not Compliant Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5480 | Buy Now |
DISTI #
RYC99M0111-24-2CK0001
|
Heilind Electronics | 99M0111-24-2CK0001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
26000 Partner Stock |
|
$0.3684 / $1.0600 | Buy Now |
DISTI #
36331826
|
Verical | 99M0111-24-2CK0001 Min Qty: 13000 Package Multiple: 13000 | Americas - 26000 |
|
$0.3800 / $0.3900 | Buy Now |
DISTI #
RYC99M0111-24-2CK0001
|
Interstate Connecting Components | 99M0111-24-2CK0001 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
26000 Partner Stock |
|
$0.3684 / $1.0600 | Buy Now |
Part Details for 99M0111-24-2CK0001
99M0111-24-2CK0001 CAD Models
99M0111-24-2CK0001 Part Data Attributes
|
99M0111-24-2CK0001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
99M0111-24-2CK0001
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Diameter | 0.98 mm | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X0.12 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |