Part Details for 99M0111-20-96 by TE Connectivity
Overview of 99M0111-20-96 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99M0111-20-96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-99M0111-20-96TR-ND
|
DigiKey | 99M0111-20-96 Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6811 | Buy Now |
|
Onlinecomponents.com | Low Fire Hazard Wire And Cable RoHS: Compliant |
1500 Partner Stock |
|
$0.4667 / $0.8124 | Buy Now |
|
Master Electronics | Low Fire Hazard Wire And Cable RoHS: Compliant |
1500 Partner Stock |
|
$0.4667 / $0.8124 | Buy Now |
Part Details for 99M0111-20-96
99M0111-20-96 CAD Models
99M0111-20-96 Part Data Attributes
|
99M0111-20-96
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
99M0111-20-96
TE Connectivity
Wire And Cable, 0AWG, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | MIL | |
Cable Types | SPEC 99M | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.52 mm2 | |
DIN Conformance | NO | |
Diameter | 1.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Resistance | 0.033 Ω | |
Shielding | NO | |
Stranding | 19X0.2 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |