Part Details for 99M0111-16-5 by TE Connectivity
Overview of 99M0111-16-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99M0111-16-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2824
|
Newark | Hook Up Wire, 16Awg, Grn, 100M Rohs Compliant: Yes |Raychem Te Connectivity 99M0111-16-5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 4 |
|
$160.3700 / $168.4200 | Buy Now |
DISTI #
484-99M0111-16-5TR-ND
|
DigiKey | 99M0111-16-5 Min Qty: 3281 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8979 | Buy Now |
DISTI #
3675093001
|
Avnet Americas | Wire, Polyester, Green, 16 AWG, 1.31 mm?, 328 ft, 100 m - Tape and Reel (Alt: 3675093001) RoHS: Compliant Min Qty: 3281 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.6298 / $1.7346 | Buy Now |
|
Onlinecomponents.com | 99M0111-16-5 RoHS: Compliant | 0 |
|
$0.8450 / $1.7700 | Buy Now |
DISTI #
RYC99M0111-16-5
|
Interstate Connecting Components | 99M0111-16-5 | 0 |
|
Buy Now | |
|
Master Electronics | 99M0111-16-5 RoHS: Compliant | 0 |
|
$0.8450 / $1.7700 | Buy Now |
Part Details for 99M0111-16-5
99M0111-16-5 CAD Models
99M0111-16-5 Part Data Attributes
|
99M0111-16-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
99M0111-16-5
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 99M | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.31 mm2 | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |