Part Details for 99M0111-16-2 by TE Connectivity
Overview of 99M0111-16-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99M0111-16-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X4608
|
Newark | 99M0111-16-2 |Raychem Te Connectivity 99M0111-16-2 RoHS: Not Compliant Min Qty: 3281 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.0900 | Buy Now |
DISTI #
99M0111-16-2-ND
|
DigiKey | HOOK-UP DL WALL STRND 16AWG RED Min Qty: 3281 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0644 | Buy Now |
DISTI #
4589973001
|
Avnet Americas | High Performance Cable 1Conductors 16AWG 1.8mm Tin Plated Copper Black 600VAC - Cable Rools/Shrink Tubing (Alt: 4589973001) RoHS: Compliant Min Qty: 3281 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6492 / $0.9317 | Buy Now |
DISTI #
650-99M0111-16-2
|
Mouser Electronics | Hook-up Wire 99M0111-16-2 RoHS: Compliant | 0 |
|
$1.0600 / $1.0700 | Order Now |
|
Onlinecomponents.com | High Performance Cable 1Conductors 16AWG 1.8mm Tin Plated Copper Black 600VAC RoHS: Compliant | 0 |
|
$0.9950 / $2.7220 | Buy Now |
DISTI #
RYC99M0111-16-2
|
Interstate Connecting Components | 99M0111-16-2 | 0 |
|
$1.1784 / $1.1960 | Buy Now |
|
Master Electronics | High Performance Cable 1Conductors 16AWG 1.8mm Tin Plated Copper Black 600VAC RoHS: Compliant | 0 |
|
$0.9950 / $2.7220 | Buy Now |
Part Details for 99M0111-16-2
99M0111-16-2 CAD Models
99M0111-16-2 Part Data Attributes
|
99M0111-16-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
99M0111-16-2
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 99M | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.31 mm2 | |
DIN Conformance | NO | |
Diameter | 1.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |