There are no models available for this part yet.
Overview of 9995120000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9995120000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T9249
|
Newark | Lm 5.08/19/180 3.5Sn Or Bx |Weidmuller 9995120000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $6.7100 | Buy Now | |
DISTI #
9995120000-ND
|
DigiKey | TERM BLK 19P TOP ENT 5.08MM PCB Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6424 | Buy Now | |
DISTI #
9995120000
|
Avnet Americas | Conn Terminal Block 19 POS 5.08mm Solder RA Thru-Hole 10A (Alt: 9995120000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
470-9995120000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.08/19/180 3.5SN OR BX RoHS: Compliant | 0 |
|
$3.3400 / $6.6800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2500 / $4.0500 | Buy Now | ||
DISTI #
9995120000
|
Avnet Abacus | Conn Terminal Block 19 POS 5.08mm Solder RA Thru-Hole 10A (Alt: 9995120000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |