Part Details for 9994220000 by Weidmüller Interface GmbH & Co. KG
Overview of 9994220000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9994220000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T9198
|
Newark | Lm 5.08/13/90 3.5Sn Or Bx |Weidmuller 9994220000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $4.3100 | Buy Now |
DISTI #
9994220000-ND
|
DigiKey | TERM BLK 13P SIDE ENT 5.08MM PCB Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5892 | Buy Now |
DISTI #
9994220000
|
Avnet Americas | Conn Terminal Block 13 POS 5.08mm Solder ST Thru-Hole 10A (Alt: 9994220000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-9994220000
|
Mouser Electronics | Fixed Terminal Blocks LM 5.08/13/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$2.1400 / $4.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1200 / $3.2200 | Buy Now |
DISTI #
9994220000
|
Avnet Abacus | Conn Terminal Block 13 POS 5.08mm Solder ST Thru-Hole 10A (Alt: 9994220000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |