Part Details for 999343 by Weidmüller Interface GmbH & Co. KG
Overview of 999343 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 999343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B2197
|
Newark | Lm 5.00/90/17 Bk |Weidmuller 999343 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 / $10.8400 | Buy Now |
DISTI #
999343
|
Avnet Americas | Conn Terminal Blocks 17 POS 5mm Solder ST Thru-Hole 10A Box - Bulk (Alt: 999343) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2200 / $10.8400 | Buy Now |