Part Details for 999030 by Littelfuse Inc
Results Overview of 999030 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
999030 Information
999030 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for 999030
999030 CAD Models
999030 Part Data Attributes
|
999030
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
999030
Littelfuse Inc
Electric Fuse, Slow Blow, 30A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 58 VDC: 1000A | |
Blow Characteristic | SLOW | |
Body Breadth | 8.51 mm | |
Body Height | 22.15 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 4070 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 58 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 999030
This table gives cross-reference parts and alternative options found for 999030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 999030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0895030.T | Littelfuse Inc | $4.7435 | Electric Fuse, | 999030 vs 0895030.T |
0891030.U | Littelfuse Inc | $0.4831 | Electric Fuse | 999030 vs 0891030.U |
0895030.Z | Littelfuse Inc | Check for Price | Electric Fuse | 999030 vs 0895030.Z |
0895030TXN | Littelfuse Inc | Check for Price | Electric Fuse, 30A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 999030 vs 0895030TXN |
0891030H | Littelfuse Inc | Check for Price | Electric Fuse, 30A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | 999030 vs 0891030H |
0891030.H | Littelfuse Inc | $0.6327 | Electric Fuse, | 999030 vs 0891030.H |
0895030.U | Littelfuse Inc | $2.0259 | Electric Fuse, | 999030 vs 0895030.U |
0997030.WXN | Littelfuse Inc | $0.3170 | Electric Fuse | 999030 vs 0997030.WXN |