Part Details for 999-9966-200 by VADDIO
Overview of 999-9966-200 by VADDIO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW9966AT-LC1-GRT | Renesas Electronics Corporation | 4-Channel Analog Video Decoders and Analog Video Encoder for Automotive Applications | |
TW9966AT-LC1-GR | Renesas Electronics Corporation | 4-Channel Analog Video Decoders and Analog Video Encoder for Automotive Applications | |
67996-620 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 999-9966-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RS IW CG ONELINK BRIDGE SYS -BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |