Part Details for 999-99430-000 by Middle Atlantic Products
Overview of 999-99430-000 by Middle Atlantic Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8994304QA | Renesas Electronics Corporation | 4KX9BIT SER/PARALLEL FIFO | |
71994-301LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Right Angle Header, Through Hole, Top Entry, Double row, Selectively loaded, 16 Positions, 2.54mm (0.100in) Pitch. | |
71994-302LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Right Angle Header, Through Hole, Top Entry, Double row, Selectively loaded, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 999-99430-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,427.2700 | Buy Now |