Part Details for 999-85300-000 by VADDIO
Overview of 999-85300-000 by VADDIO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-31-33E-38.785300 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT3808AIWD2-25EH-38.785300 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT8008BI-31-33E-38.785300 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 999-85300-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | TABLEMIC D MICROPHONE BLACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |